, Temperature Sensor

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

AD7414/7415/7416 Digital Temperature Sensors

The AD7414/7615/7416 ADCs are temperature to 10-bit digital converters with an I2C bus serial output.
Applications include mobile phones, PCs, hard disk drives, industrial process control, automotives and battery charging.

Accuracy: ±0.5°C
Over-temperature output (AD7414, AD7416 only)
Communication: I2C serial bus

Temperature & Humidity Sensors, Analog Devices

Specifications
Attribute Value
Sensor Function Temperature
Output Type Open Drain
Interface Type Serial-I2C
Accuracy ±2°C
Mounting Type Surface Mount
Pin Count 8
Operating Temperature Range -40 → +125 °C
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 5.5 V
Package Type MSOP
Length 3mm
Height 0.85mm
Width 3mm
Dimensions 3 x 3 x 0.85mm
Resolution 10 bit
950 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$ 3.796
(exc. GST)
$ 4.365
(inc. GST)
units
Per unit
Per Tube*
50 +
$3.796
$189.80
*price indicative
Related Products
The LM56 series of thermostats feature two digital ...
Description:
The LM56 series of thermostats feature two digital outputs. They are ideal for thermal management within microprocessing, portable battery powered systems, fan control, industrial control, HVAC systems, remote temperature sensing and protection of electronic systems. Operating temperature range: -40 to ...
The NCT75 series of temperature sensors convert temperature ...
Description:
The NCT75 series of temperature sensors convert temperature measurements into digital form using an on-chip ADC.Applications include thermostat controls. thermal management and protection, battery management, office electronics and electronic test equipment. Features;2Wire serial interface. Shutdown mode. ...
The MAX6682 thermistor temperature converter converts the temperature ...
Description:
The MAX6682 thermistor temperature converter converts the temperature of an external thermistor into a digital output.Applications include HVAC, medical devices, battery packs & chargers and home appliances. Features;3-wire SPI interface10-bit resolution. No limitations to temperature range of thermistor.
The HTS221 is a compact relative humidity and ...
Description:
The HTS221 is a compact relative humidity and temperature sensor. It includes a polymer dielectric planar capacitor structure sensing element and a mixed signal ASIC to provide the measurement information through digital serial interfaces. HTS221 is available in a small ...