Analog Devices TMP05AKSZ-500RL7, Temperature & Humidity Sensor -40 → +150 °C ±2°C Serial, 5-Pin SC-70

  • RS Stock No. 153-3165
  • Mfr. Part No. TMP05AKSZ-500RL7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TMP05/06 Digital Temperature Sensors

The TMP05/06 series of monolithic digital temperature sensors generate a pulse width modulated output that varies in direct proportion to the ambient temperature of a device. The sensors have three modes of operation;

-Continuously converting mode
-Daisy-chain mode
-One shot mode

Applications include thermal protection, environmental control and industrial process control.


Features;
3 operation modes
-40°C to +150°C temperature range
3 V to 5.5 V power supply range
CMOS-/TTL compatible

Temperature & Humidity Sensors, Analog Devices

Specifications
Attribute Value
Sensor Function Temperature
Output Type Digital, PWM
Interface Type Serial
Accuracy ±2°C
Mounting Type Surface Mount
Pin Count 5
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 → +150 °C
Maximum Operating Temperature +150 °C
Minimum Operating Supply Voltage 3 V
Maximum Operating Supply Voltage 5.5 V
Package Type SC-70
Length 2.2mm
Series TMP05
Height 1mm
Width 1.35mm
Dimensions 2.2 x 1.35 x 1mm
Resolution 0.025 (5 μs) °C
55 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (On a Reel of 500)
$ 1.947
(exc. GST)
$ 2.239
(inc. GST)
units
Per unit
Per Reel*
500 - 500
$1.947
$973.50
1000 +
$1.913
$956.50
*price indicative
Related Products
The AD590 temperature sensor is useful in remote ...
Description:
The AD590 temperature sensor is useful in remote sensing applications because the device is insensitive to voltage drops over long lines due to its high impedance current output. A twisted-pair cable is sufficient for operation many metres from the receiving ...
The HTS221 is a compact relative humidity and ...
Description:
The HTS221 is a compact relative humidity and temperature sensor. It includes a polymer dielectric planar capacitor structure sensing element and a mixed signal ASIC to provide the measurement information through digital serial interfaces. HTS221 is available in a small ...
The AD592 temperature sensor is useful in remote ...
Description:
The AD592 temperature sensor is useful in remote sensing applications because the device is insensitive to voltage drops over long lines due to its high impedance current output. A twisted-pair cable is sufficient for operation many metres from the receiving ...
The ADT7470 Multichannel Temperature Sensor & PWM Fan ...
Description:
The ADT7470 Multichannel Temperature Sensor & PWM Fan Controller is able to monitor up to 10 daisy chained TMP05 temperature sensors and monitor and control the speed of 4 fans.Applications include desktops, networking and telecommunications equipment and servers. Features;PWM outputsSMBus ...