Analog Devices AD22103KTZ, Temperature Sensor 0 +100 °C ±0.75°C Analogue, 3-Pin TO-92

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

AD22100 Temperature Sensors with Signal Conditioning

The AD22100 series of temperature sensors with signal conditioning are low-cost, simple design monolithic temperature sensors with on-chip signal conditioning.
Applications vary dependent on the type of sensor but include HVAC systems, board level temperature sensing and microprocessor thermal management.

Temperature & Humidity Sensors, Analog Devices

Specifications
Attribute Value
Sensor Function Temperature
Output Type Analogue
Interface Type Analogue
Accuracy ±0.75°C
Mounting Type Through Hole
Pin Count 3
Minimum Operating Temperature 0 °C
Operating Temperature Range 0 +100 °C
Maximum Operating Temperature +100 °C
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 3.6 V
Package Type TO-92
Length 5.21mm
Height 5.33mm
Width 4.19mm
Sensor Gain 28mV/°C
Dimensions 5.21 x 4.19 x 5.33mm
100 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$ 5.008
(exc. GST)
$ 5.759
(inc. GST)
units
Per unit
Per Bag*
100 +
$5.008
$500.80
*price indicative
Related Products
The AD590 temperature sensor is useful in remote ...
Description:
The AD590 temperature sensor is useful in remote sensing applications because the device is insensitive to voltage drops over long lines due to its high impedance current output. A twisted-pair cable is sufficient for operation many metres from the receiving ...
The LM35 range of analogue temperature sensors from ...
Description:
The LM35 range of analogue temperature sensors from Texas Instruments give a 10 mV/°C output voltage directly proportional to the device temperature. The LM35 is suitable for various applications including home appliances, mobile phones, gaming, disk drives, battery management, portable ...
Texas Instrument's range of analogue temperature sensors give ...
Description:
Texas Instrument's range of analogue temperature sensors give an output a voltage that is linearly proportional to the temperature of a device. They are suitable for various applications including home appliances, mobile phones, gaming, disk drives, battery management, portable medical ...
Texas Instrument's range of analogue temperature sensors give ...
Description:
Texas Instrument's range of analogue temperature sensors give an output a voltage that is linearly proportional to the temperature of a device. They are suitable for various applications including home appliances, mobile phones, gaming, disk drives, battery management, portable medical ...