Maxim DS1620+, Temperature Sensor Switch -55 +125 °C ±2°C SPI, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

DS1620/1621 Digital Thermometer & Thermostat

The DS1620/1621 is a temperature-to-digital converter with over/under-temperature alarm outputs. Temperature is supplied as a 9-bit value. Applications include PCs, mobile phones, office equipment and data loggers.

Measurement temperature range: -55 to +125°C
Data output: 3-wire serial (DS1620), 2-wire serial I²C bus (DS1621)
Conversion Time (Max): 750ms
Power supply: +2.7V to +5.5Vdc

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Temperature & Humidity Sensors, Maxim Integrated

Specifications
Attribute Value
Sensor Function Temperature Switch
Output Type Digital
Interface Type SPI
Accuracy ±2°C
Mounting Type Through Hole
Pin Count 8
Minimum Operating Temperature -55 °C
Operating Temperature Range -55 +125 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 5.5 V
Package Type PDIP
Length 9.91mm
Height 4.45mm
Width 7.87mm
Resolution 9 bit
Dimensions 9.91 x 7.87 x 4.45mm
300 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$ 9.251
(exc. GST)
$ 10.639
(inc. GST)
units
Per unit
Per Tube*
50 +
$9.251
$462.55
*price indicative
Related Products
Description:
A range of Switch Debounce ICs that are intended to ensure a clean interface between electromechanical switches and subsequent digital circuitry. The debounce function is effective on both closing and opening switch operations, and no additional components are required. Inputs ...
VEML6070 is an advanced ultraviolet (UV) light sensor ...
Description:
VEML6070 is an advanced ultraviolet (UV) light sensor with I 2C protocol interface and designed by the CMOS process. It is easily operated via a simple I2C command. The active acknowledge (ACK) feature with threshold windows setting allows the UV ...
Texas Instrument's range of temperature switches with integrated ...
Description:
Texas Instrument's range of temperature switches with integrated temperature sensors use external resistors to programme the trip temperature and are suitable for a range of applications such as mobile phones, digital cameras, wireless transceivers, PDAs, battery management and thermal monitoring. ...
The STD/STL/STT/STCN/STLM series of CMOS digital temperature sensors ...
Description:
The STD/STL/STT/STCN/STLM series of CMOS digital temperature sensors & thermal watchdog have been designed to monitor and measure temperature using an on-chip band gap temperature sensor and ADC that converts temperature into digital form. Typical applications include PCs, industrial controllers, ...