- RS Stock No.:
- 168-4226
- Mfr. Part No.:
- TMP709AIDBVT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 168-4226
- Mfr. Part No.:
- TMP709AIDBVT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Temperature Switches with integrated Temperature Sensor
Texas Instrument's range of temperature switches with integrated temperature sensors use external resistors to programme the trip temperature and are suitable for a range of applications such as mobile phones, digital cameras, wireless transceivers, PDAs, battery management and thermal monitoring.
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature Switch |
Output Type | Open Drain |
Accuracy | ±3°C |
Mounting Type | Surface Mount |
Pin Count | 5 |
Operating Temperature Range | -40 to +125 °C |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | SOT-23 |
Length | 3.05mm |
Height | 1.45mm |
Width | 1.75mm |
Dimensions | 3.05 x 1.75 x 1.45mm |