Analog Devices AD22105ARZ, Thermostat Switch -50 → +150 °C ±0.5°C, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

AD22105 Thermostatic Switches

The AD22105 series of thermostatic solid state switches are designed to switch at any temperature programmed by the user, within a range of -40°C to +150°C.
Applications include fan control, industrial control, CPU monitoring and portable electronics.


Features;
2.7 V to 7.0 V power supply range
-40°C to +150°C temperature range

Temperature & Humidity Sensors, Analog Devices

Specifications
Attribute Value
Sensor Function Temperature Switch
Output Type Open Collector
Accuracy ±0.5°C
Mounting Type Surface Mount
Pin Count 8
Operating Temperature Range -50 → +150 °C
Minimum Operating Temperature -50 °C
Maximum Operating Temperature +150 °C
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 7 V
Package Type SOIC
Length 5mm
Height 1.5mm
Width 4mm
Dimensions 5 x 4 x 1.5mm
196 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 98)
$ 5.126
(exc. GST)
$ 5.895
(inc. GST)
units
Per unit
Per Tube*
98 +
$5.126
$502.348
*price indicative
Related Products
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
Analog Devices ADA4571BRZ is an Anisotropic Magnetoresistive (AMR) ...
Description:
Analog Devices ADA4571BRZ is an Anisotropic Magnetoresistive (AMR) Sensor with an integrated signal conditioning amplifiers and ADC drivers. This AMR sensor produces two analog outputs that show the angular position of the surrounding magnetic field.Applications:Absolute position measurement (linear and angle) ...
The AD592 temperature sensor is useful in remote ...
Description:
The AD592 temperature sensor is useful in remote sensing applications because the device is insensitive to voltage drops over long lines due to its high impedance current output. A twisted-pair cable is sufficient for operation many metres from the receiving ...
The Capacitive Relative Humidity sensors by IST Innovative ...
Description:
The Capacitive Relative Humidity sensors by IST Innovative Sensor Technology measure Relative Humidity and operate at various temperature ranges. They are available in SMD and wired configurations. Some applications include weather balloons and oil measurement. Good linearity. Low hysteresis Fast ...