ON Semiconductor ADM1032ARMZ-2R, Temperature Monitor Maximum of +150 °C ±1 °C, ±3 °C SMBus, 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

ADM1032 Temperature Monitors

The ADM1032 series of temperature monitors contains a digital thermometer for measurement of ambient temperature in a remote thermal diode or on-chip and an under/overtemperature alarm.
Applications include PCs, telecommunications equipment, embedded systems, instrumentation and industrial controllers.


Features;
2Wire serial interface
3 V to 5.5 V power supply

Temperature & Humidity Sensors, ON Semiconductor

Specifications
Attribute Value
Sensor Function Temperature
Output Type Digital
Interface Type SMBus
Accuracy ±1 °C, ±3 °C
Mounting Type Surface Mount
Pin Count 8
Operating Temperature Range Maximum of +150 °C
Maximum Operating Temperature +150 °C
Minimum Operating Supply Voltage 3 V
Maximum Operating Supply Voltage 5.5 V
Package Type MSOP
Length 3.1mm
Height 0.95mm
Width 3.1mm
Dimensions 3.1 x 3.1 x 0.95mm
Discontinued product