ON Semiconductor NCT72CMNR2G, Temperature Monitor Maximum of +150 °C ±1°C Serial-I2C, SMBus, 8-Pin DFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

NCT72 Temperature Monitors

The NCT72 series of temperature monitors can measure and monitor both their ambient temperature and that of a remote thermal diode. The monitors are suitable for a variety of applications including PCs, desktop computers, notebook computers, smart phones, smart batteries and embedded systems.


Features;

-2-Wire serial interface
-Series resistance cancellation
-Undertemperature/overtemperature alarm

Temperature & Humidity Sensors, ON Semiconductor

Specifications
Attribute Value
Sensor Function Temperature
Output Type Digital
Interface Type Serial-I2C, SMBus
Accuracy ±1°C
Mounting Type Surface Mount
Pin Count 8
Minimum Operating Temperature -40 °C
Operating Temperature Range Maximum of +150 °C
Maximum Operating Temperature +150 °C
Minimum Operating Supply Voltage 2.8 V
Maximum Operating Supply Voltage 3.6 V
Package Type DFN
Length 3mm
Height 0.95mm
Width 3mm
Dimensions 3 x 3 x 0.95mm
Discontinued product