THERMOMÈTRE PROGRAMMABLE 1-WIRE TO92

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

DS1820/1822/1825 1-Wire Digital Thermometer & Thermostat

The DS1820/1822/1825 devices are temperature-to-digital converters with over/under-temperature detection. They feature a 1-Wire communication interface and powered from that data line. Applications include PCs, mobile phones, office equipment and data loggers.

Measurement temperature range: -55 to +125°C
Conversion Time (Max): 93.75 ms (9-bit), 750 ms (12-bit)
Unique 64-bit serial code stored in on-chip ROM
Power supply: +3.0 V to +5.5 VDC or from data line

Temperature & Humidity Sensors, Maxim Integrated

Specifications
Attribute Value
Sensor Function Temperature
Output Type Digital
Interface Type 1-Wire
Accuracy ±0.5°C
Mounting Type Through Hole
Pin Count 3
Minimum Operating Temperature -55 °C
Operating Temperature Range -55 → +125 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 3 V
Maximum Operating Supply Voltage 5.5 V
Package Type TO-92
Length 4.95mm
Height 4.95mm
Width 3.94mm
Resolution 12 bit
Dimensions 4.95 x 3.94 x 4.95mm
On back order for despatch 09/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Bag of 2000)
$ 4.701
(exc. GST)
$ 5.406
(inc. GST)
units
Per unit
Per Bag*
2000 +
$4.701
$9,402.00
*price indicative
Related Products
ROHM's high reliability serial EEPROMs command a large ...
Description:
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, ...
The AD22100 series of temperature sensors with signal ...
Description:
The AD22100 series of temperature sensors with signal conditioning are low-cost, simple design monolithic temperature sensors with on-chip signal conditioning.Applications vary dependent on the type of sensor but include HVAC systems, board level temperature sensing and microprocessor thermal management.
The AD7414/7615/7416 ADCs are temperature to 10-bit digital ...
Description:
The AD7414/7615/7416 ADCs are temperature to 10-bit digital converters with an I2C bus serial output.Applications include mobile phones, PCs, hard disk drives, industrial process control, automotives and battery charging. Accuracy: ±0.5°COver-temperature output (AD7414, AD7416 only)Communication: I2C serial bus.
High Accuracy, ±0.4°C from -20°C to +70°C14-bits ResolutionUART-Compatible, ...
Description:
High Accuracy, ±0.4°C from -20°C to +70°C14-bits ResolutionUART-Compatible, SMAART Wire Interface. Supports up to 32 daisy-chained devices. Unique 5-bit address stored in EEPROMOperating Temperature Range -55°C to +125°COperating Voltage Supply 1.7 V to 5.5 V.