Analog Devices TMP35GT9Z, Temperature Sensor +10 +125 °C ±1°C Voltage, 3-Pin TO-92

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TMP35/36/37 Temperature Sensors

The TMP35/36/37 series of temperature sensors generate a voltage output that is linearly proportional to that of the centigrade temperature and can easily interface with temperature control circuits and ADCs.

Applications include thermal protection & management, environmental control, industrial process control, fire alarms and power system monitors.


Features;
2.7 V to 5.5 V operating voltage
No external calibration needed
Low self-heating

Temperature & Humidity Sensors, Analog Devices

Specifications
Attribute Value
Sensor Function Temperature
Output Type Emitter Follower
Interface Type Voltage
Accuracy ±1°C
Mounting Type Through Hole
Pin Count 3
Minimum Operating Temperature +10 °C
Operating Temperature Range +10 +125 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 5.5 V
Package Type TO-92
Length 5.21mm
Height 5.33mm
Width 4.19mm
Dimensions 5.21 x 4.19 x 5.33mm
Sensor Gain 10mV/°C
30 : Next working day
220 Within 5 working day(s) (Global stock)
Price (ex. GST) Each (In a Pack of 5)
Was $5.122
$ 4.712
(exc. GST)
$ 5.419
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$4.712
$23.56
25 - 95
$4.436
$22.18
100 - 245
$4.228
$21.14
250 - 495
$4.116
$20.58
500 +
$4.01
$20.05
*price indicative
Packaging Options:
Related Products
Analog Devices ADA4571BRZ is an Anisotropic Magnetoresistive (AMR) ...
Description:
Analog Devices ADA4571BRZ is an Anisotropic Magnetoresistive (AMR) Sensor with an integrated signal conditioning amplifiers and ADC drivers. This AMR sensor produces two analog outputs that show the angular position of the surrounding magnetic field.Applications:Absolute position measurement (linear and angle) ...
The TMP05/06 series of monolithic digital temperature sensors ...
Description:
The TMP05/06 series of monolithic digital temperature sensors generate a pulse width modulated output that varies in direct proportion to the ambient temperature of a device. The sensors have three modes of operation;-Continuously converting mode-Daisy-chain mode-One shot mode. Applications include ...
The AD22100 series of temperature sensors with signal ...
Description:
The AD22100 series of temperature sensors with signal conditioning are low-cost, simple design monolithic temperature sensors with on-chip signal conditioning.Applications vary dependent on the type of sensor but include HVAC systems, board level temperature sensing and microprocessor thermal management.
The AD592 temperature sensor is useful in remote ...
Description:
The AD592 temperature sensor is useful in remote sensing applications because the device is insensitive to voltage drops over long lines due to its high impedance current output. A twisted-pair cable is sufficient for operation many metres from the receiving ...