- RS Stock No.:
- 185-3005
- Brand:
- RS PRO
2 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$246.58
(exc. GST)
$283.57
(inc. GST)
Units | Per unit |
1 + | $246.58 |
- RS Stock No.:
- 185-3005
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Single Shot Thermocouple Cable
The RS PRO T type PTFE single shot thermocouple cable has a length of 25m. It provides resistance to chemicals, oils and fluids. The cable is suitable for aerospace applications and is widely used in autoclaves.
Features and Benefits
Number of cores: 1
Number of strands: 1
Insulation rating of -75°C to 250°C
Number of strands: 1
Insulation rating of -75°C to 250°C
Specifications
Attribute | Value |
---|---|
Length | 25m |
Insulation Material | PTFE |
Thermocouple Type | K |
Maximum Operating Temperature | +250°C |
Core Strands | 1/0.376mm |
Number of Strands | 2 |
Standards Met | IEC |