Phoenix Contact Temperature Transmitter A, B, C, D, E, J, K, L, N, PT100, R, S, T, U Input, 42 V
2 In stock for delivery within 7 working day(s)
Added
- RS Stock No.:
- 195-4824
- Mfr. Part No.:
- 2908742
- Manufacturer:
- Phoenix Contact
- COO (Country of Origin):
- DE
units | Per unit |
1 + | $929.35 |
Attribute | Value |
Input Type | A, B, C, D, E, J, K, L, N, PT100, R, S, T, U |
Supply Voltage | 42 V |
Diameter | 44 mm |
Minimum Temperature Input | -200 (PT 100) °C, -250 °C°C |
Maximum Temperature Input | +850 (PT 100) °C, +2500 °C°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Depth | 28.1mm |
Hazardous Area Certification | ATEX |