FLIR C2 Thermal Imaging Camera, Temp Range: -10 → +150 °C 80 x 60pixel

  • RS Stock No. 866-8124
  • Mfr. Part No. 72001-0101
  • Manufacturer FLIR
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): EE
Product Details

FLIR C2 Compact Thermal Imaging System

FLIR C2 is the world' first full-featured, pocket-sized thermal camera designed for building industry experts and contractors. Lightweight, slim profile fits comfortably in any work pocket. It is equipped to find structural defects, plumbing issues and to find hidden heat patterns that signal energy waste.

The C2 features a 3" intuitive touch screen with auto orientation for easy viewing. MSX® real-time image enhancement, high sensitivity, a wide field of view, and fully radiometric imagery to indicate where problems are and verify the completion of repairs. Videos can be streamed using FLIR Tools professional software, a feature not normally available on low-cost thermal camera systems. Fully radiometric, thermal image JPEGs can be saved instantly and analysed later using FLIR Tools to isolate temperature measurements and create convincing reports. Radiometric image stores 4800 pixels capable of capturing thermal measurements from -10°C → 150°C.

Easily Affordable. FLIR offers an exceptional warranty, 2 years for parts and labour and 10 years for the detector.

Features and Benefits:

Easily affordable
Light, slim profile
Contains a built-in LED spotlight that can be used as a flashlight and for photo illumination
Auto orientation
Touch screen
Wide angle lens optimised for building applications
Weight: 0.13 kg
IR Sensor: 80 x 60 (4800 pixels)
3" Display (Colour) 320 x 240 pixels
Object temperature range: -10°C →o +150°C (14 → 302°F)
Storage Media: Internal memory stores at least 500 sets of images
Image file format: Standard JPEG, 14-bit measurement data included
Includes FLIR Tools reporting software for Mac or PC

Supplied with

Infrared camera, battery (inside camera), lanyard, power supply/charger with EU, UK, US, CN and Australian plugs. A printed getting started guide, USB memory stick with documentation and USB cable.

Thermal cameras

Specifications
Attribute Value
Thermal Sensitivity <0.1°C
Temperature Measurement Range -10 → +150 °C
Best Temperature Measurement Accuracy ±2 °C
Field of View H x V 41 x 31°
Refresh Rate 9Hz
Minimum Focus Distance 0.15 (Thermal) m, 1 (MSX) m
Detector Resolution 80 x 60pixel
Focus Type Fixed
Display Size 3in
Application Building
Display Resolution 320 x 240pixel
Height 24mm
Weight 130g
Width 80mm
Model Number FLIR C2
Length 125mm
24 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 924.00
(exc. GST)
$ 1,062.60
(inc. GST)
units
Per unit
1 +
$924.00
Related Products
Professional features in pocket sized package. The TOUGHPIX ...
Description:
Professional features in pocket sized package. The TOUGHPIX DIGITHERM is a ruggedized, compact, high resolution digital imaging camera capable of capturing true 5MP visual images along with fully radiometric thermal images making this camera your go-to tool for fault finding, ...
FLIR EXX Series combines all the latest imaging ...
Description:
FLIR EXX Series combines all the latest imaging and communication features. The camera offers superior sensitivity and a true 24° field of view in a user-friendly hand held platform. These cameras can detect even subtle indications of building deficiencies and ...
FLIR ETS320 is a professional, affordable solution designed ...
Description:
FLIR ETS320 is a professional, affordable solution designed for hands-free laboratory testing. Ideal for reducing test times and improving product design for electronic board and device evaluation. The ETS320 detects design flaws that materialise as heat. Which is an important ...
The FLIR E75, E85, E95, and the entry-level ...
Description:
The FLIR E75, E85, E95, and the entry-level E53 Advanced Thermal Imaging Cameras offer the superior resolution and range performance needed to quickly identify hot spots and discover potential points of failure in electrical distribution and mechanical systems. With up ...