GCS Thermal GSCR Series Thermal Interface Pad, 0.5mm Thick, 7W/m·K, Silicone
- RS Stock No.:
- 606-903
- Mfr. Part No.:
- GCSR-070-200-0.5
- Brand:
- GCS Thermal
N
Subtotal (1 unit)*
$26.12
(exc. GST)
$30.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.12 |
*price indicative
- RS Stock No.:
- 606-903
- Mfr. Part No.:
- GCSR-070-200-0.5
- Brand:
- GCS Thermal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GCS Thermal | |
| Thickness | 0.5mm | |
| Thermal Conductivity | 7W/m·K | |
| Material | Silicone | |
| Series | GSCR | |
| Select all | ||
|---|---|---|
Brand GCS Thermal | ||
Thickness 0.5mm | ||
Thermal Conductivity 7W/m·K | ||
Material Silicone | ||
Series GSCR | ||
- COO (Country of Origin):
- CN
The GCS Thermal Silicone Based Thermal Pad offers a thermal conductivity of 7.0 W/m·K, making it suitable for high performance applications requiring efficient heat dissipation. This pad is designed to conform to irregular surfaces, ensuring optimal thermal contact and minimizing thermal resistance.
Long term stability
Good electrical insulation
Good electrical insulation
Related links
- GCS Thermal GSCR Series Thermal Interface Pad 12W/m·K, Silicone
- GCS Thermal GSCR Series Thermal Interface Pad 7W/m·K, Silicone
- GCS Thermal GSCR Series Thermal Interface Pad 7W/m·K, Silicone
- GCS Thermal GSCR Series Thermal Interface Pad 7W/m·K, Silicone
- GCS Thermal GSCR Series Thermal Interface Pad 7W/m·K, Silicone
- GCS Thermal GSCR Series Thermal Interface Pad 9W/m·K, Silicone
- GCS Thermal GSCR Series Thermal Conductive Pad 15W/m·K, Fibreglass
- GCS Thermal GSCR Series Thermal Interface Pad 12W/m·K, Silicone