GCS Thermal GCSS Series Thermal Interface Pad, 0.5mm Thick, 25W/m·K, Carbon Fibre Silicone
- RS Stock No.:
- 606-905
- Mfr. Part No.:
- GCSS-250CS-50x150x0.5
- Brand:
- GCS Thermal
N
Subtotal (1 unit)*
$38.50
(exc. GST)
$44.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.50 |
*price indicative
- RS Stock No.:
- 606-905
- Mfr. Part No.:
- GCSS-250CS-50x150x0.5
- Brand:
- GCS Thermal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GCS Thermal | |
| Thickness | 0.5mm | |
| Thermal Conductivity | 25W/m·K | |
| Material | Carbon Fibre Silicone | |
| Series | GCSS | |
| Select all | ||
|---|---|---|
Brand GCS Thermal | ||
Thickness 0.5mm | ||
Thermal Conductivity 25W/m·K | ||
Material Carbon Fibre Silicone | ||
Series GCSS | ||
- COO (Country of Origin):
- CN
The GCS Thermal Thermal pad has high performance carbon fibber silicone interface material designed for efficient heat transfer in electronic applications. It features a tensile strength of 30 psi and an elongation of 20%, ensuring flexibility and durability under stress.
High thermal conductivity
Excellent flame retardant
Good flexibility and high compression ratio
Excellent flame retardant
Good flexibility and high compression ratio
Related links
- GCS Thermal GCSS Series Thermal Interface Pad 25W/m·K, Carbon Fibre Silicone
- GCS Thermal GCSS Series Thermal Interface Pad 15W/m·K, Carbon Fibre Silicone
- GCS Thermal GCSS Series Thermal Interface Pad 15W/m·K, Carbon Fibre Silicone
- GCS Thermal GCSS Series Thermal Interface Pad 15W/m·K, Carbon Fibre Silicone
- GCS Thermal GCSS Series Thermal Interface Pad 15W/m·K, Carbon Fibre Silicone
- GCS Thermal GCSS Series Thermal Interface Pad 4W/m·K, Non-Silicone
- GCS Thermal GCSS Series Thermal Interface Pad 4W/m·K, Non-Silicone
- GCS Thermal GCSS Series Thermal Interface Pad 4W/m·K, Non-Silicone