GCS Thermal GCSR-055F Series Thermal Interface Pad, 2mm Thick, 5.5W/m·K, Fibreglass
- RS Stock No.:
- 606-911
- Mfr. Part No.:
- GCSR-055F-200-2.0
- Brand:
- GCS Thermal
N
Subtotal (1 unit)*
$74.17
(exc. GST)
$85.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.17 |
*price indicative
- RS Stock No.:
- 606-911
- Mfr. Part No.:
- GCSR-055F-200-2.0
- Brand:
- GCS Thermal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GCS Thermal | |
| Thickness | 2mm | |
| Thermal Conductivity | 5.5W/m·K | |
| Material | Fibreglass | |
| Series | GCSR-055F | |
| Select all | ||
|---|---|---|
Brand GCS Thermal | ||
Thickness 2mm | ||
Thermal Conductivity 5.5W/m·K | ||
Material Fibreglass | ||
Series GCSR-055F | ||
- COO (Country of Origin):
- CN
The GCS Thermal Thermal pad is a fiberglass reinforced thermally conductive insulating material. Fiberglass substrates make the one face of material less tack which contribute to easier installation. Anti tensile, anti shear and anti tear performance are also enhanced. It is a soft and flexible gap filling material with good thermal insulation performance.
Resistance to puncture
Soft and high compliance
Heat conduction and electrical insulation
One side has strong tack and the other allows easy installation
Soft and high compliance
Heat conduction and electrical insulation
One side has strong tack and the other allows easy installation
Related links
- GCS Thermal GCSR-055F Series Thermal Interface Pad 5.5W/m·K, Fibreglass
- GCS Thermal GCSR-055F Series Thermal Interface Pad 5.5W/m·K, Fibreglass
- GCS Thermal GCSR-055F Series Thermal Interface Pad 5.5W/m·K, Fibreglass
- GCS Thermal GCSR-055F Series Thermal Interface Pad 5.5W/m·K, Fibreglass
- GCS Thermal GSCR Series Thermal Interface Pad 7W/m·K, Silicone
- GCS Thermal GSCR Series Thermal Interface Pad 12W/m·K, Silicone
- GCS Thermal GSCR Series Thermal Interface Pad 9W/m·K, Silicone
- GCS Thermal GCS-080NS Series Thermal Interface Pad 8W/m·K, Non-Silicone