RS PRO Thermal Conductive Pad, 1mm Thick, 2W/m·K, Silicone, 100 x 100 x 1mm

N

Subtotal (1 unit)*

$67.67

(exc. GST)

$77.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.67

*price indicative

RS Stock No.:
625-767
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Dimensions

100 x 100 x 1mm

Thickness

1mm

Length

100mm

Width

100mm

Thermal Conductivity

2W/m·K

Material

Silicone

Self-Adhesive

No

COO (Country of Origin):
PL
The RS Pro Thermal pads have excellent filling and thermal conductivity

their softness and elastic qualities allow them to quickly dissipate heat, improve work efficiency, and prolong the equipment's service life by filling in air gaps between hot components and heat sinks, metal bodies, and chassis. It has a dielectric strength of 6 kV/mm and thermal conductivity of 2 W/m*K.

Silicone based thermal pad
Excellent filling properties
55 Shore 00 Hardness
REACH and RoHS compliant

Related links