- RS Stock No.:
- 780-5865
- Mfr. Part No.:
- ILA-TIM-SQUARE-58X58-0A
- Brand:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 780-5865
- Mfr. Part No.:
- ILA-TIM-SQUARE-58X58-0A
- Brand:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ILS Thermal Interface Materials (TIM) - LED Squares
The ILA-TIM-SQUARE series, from Intelligent LED Solutions, are a family of thermal heat pads designed specifically for LED squares (58x58mm). They are available in non-adhesive or single/double sided adhesive options.
"Features of the ILA-TIM-SQUARE single-sided and non-adhesive:
Colour: pewter
0.13mm thick
Temperature range: -240°C to +300°C
Features of the ILA-TIM-SQUARE double-sided:
Colour: cream
0.16mm thick
Temperature range: -240°C to +300°C"
Colour: pewter
0.13mm thick
Temperature range: -240°C to +300°C
Features of the ILA-TIM-SQUARE double-sided:
Colour: cream
0.16mm thick
Temperature range: -240°C to +300°C"
Thermal Interface Materials, Intelligent LED Solutions
The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).
Specifications
Attribute | Value |
---|---|
Dimensions | 58 x 58mm |
Thickness | 0.13mm |
Length | 58mm |
Width | 58mm |
Thermal Conductivity | 240 W/m·K, 5 W/m·K |
Material | TIM |
Hardness | Shore A 85 |