- RS Stock No.:
- 106-410
- Mfr. Part No.:
- NCP18XW222J03RB
- Brand:
- Murata
- RS Stock No.:
- 106-410
- Mfr. Part No.:
- NCP18XW222J03RB
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
NTC Thermistors SMD 0603 - NCP18X series
Negative temperature coefficient thermistors.
High precision Beta reports and resistors.
Good stability over time.
Nickel barrier electrodes.
Remelt soldering possible.
Applications: Temperature sensors, transistor temperature compensation, integrated circuits, oscillating circuits, telecommunications.
High precision Beta reports and resistors.
Good stability over time.
Nickel barrier electrodes.
Remelt soldering possible.
Applications: Temperature sensors, transistor temperature compensation, integrated circuits, oscillating circuits, telecommunications.
Specifications
Attribute | Value |
---|---|
Series | NCP18 |
Temperature Coefficient Type | NTC |
Resistance @ 25 °C | 2.2kΩ |
Tolerance | ±5% |
Package/Case | 0603 (1608M) |
Maximum Power Rating | 100mW |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Dimensions | 1.6 x 0.8 x 0.8mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |