- RS Stock No.:
- 174-1679
- Brand:
- RS PRO
- RS Stock No.:
- 174-1679
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Thermocouple
The RS PRO K type thermocouple has a stainless steel sheath with a moulded handle. The length of this cable is 1.5m with coil extension.
Features and Benefits
Cable terminated in a miniature thermocouple plug
Probe length is 170mm
Used to measure the surface temperature
Probe length is 170mm
Used to measure the surface temperature
Applications
Industrial markets
Power generation
Temperature sensor
Power generation
Temperature sensor
Specifications
Attribute | Value |
---|---|
Sensor Type | K |
Probe Length | 170mm |
Probe Diameter | 15mm |
Maximum Temperature Measurement | +400 °C |
Cable Length | 2m |
Connector Type | Miniature Plug |