Roline ER-20K Thermohygrometer Calibration Device, For Use With 20 mm Probe

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CH
Product Details

Calibration Chambers

Small stainless steel airtight chamber, to fit onto humidity probe sensors
Screw-mount lid accepts humidity calibration capsule contents and a textile pad
Certified humidity calibration capsules available separately

Humidity Calibration Chambers & Capsules

Humidity probe sensor chamber & capsule system generating a precise humidity value environment for humidity meter probe calibration
Combinations available for most humidity probe types, diameters and calibration values
Capsules accepted within ISO9000, FDA and similar quality systems

Specifications
Attribute Value
Accessory Type Calibration Device
For Use With 20 mm Probe
2 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 226.91
(exc. GST)
$ 260.95
(inc. GST)
units
Per unit
1 +
$226.91
Related Products
Compact instrument with humidity probe head for measuring ...
Description:
Compact instrument with humidity probe head for measuring air moisture and temperature. 2 line backlit display. Displays temperature and relative humidity / wet bulb temperature / dewpoint. Max/min & Hold functions. Hold button to freeze readings. Display light. Auto Off ...
This portable, two-port temperature and humidity meter enables ...
Description:
This portable, two-port temperature and humidity meter enables the temperature and humidity level to be measured simultaneously.The two-line LCD display enables the temperature and RH level to be visualised simultaneously.Possible to date measurements and export them to an infrared printer.Dew ...
The Hygro. Palm22 thermohygrometer combines accuracy with advanced ...
Description:
The Hygro. Palm22 thermohygrometer combines accuracy with advanced sensor technology to give high precision, reliability and ,state-of-the-art functionality. High accuracy humidity / temperature measurement. Interchangeable probes with Probe extension cable option. Rapid response and highly repeatable. Calculation ...
Hygroclip2 humidity & temperature probes for use with ...
Description:
Hygroclip2 humidity & temperature probes for use with the Hygro. Palm 22 thermohygrometer. Fully interchangeable without loss of precision±0.8%RH , ± 0.1°C accuracy. Based on Air. Chip 3000 digital technology User configurable settings. Integral 2000 point data storage. Automatic sensor ...