- RS Stock No.:
- 298-2386
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 298-2386
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Thermostats, 30 s → 4 h, +10°C → +30°C (Boost), +5°C → +20°C (Setback)
This electronic thermostat from RS PRO accurately maintains the temperature of a room at two levels. A boost temperature can be set for when the room is in use, while a lower setback temperature can be maintained for frost protection or when the space is unoccupied. That makes it an ideal choice for controlling the heating in an intermittently-used room.
The thermostat uses a passive infrared (PIR) sensor to detect when someone enters the room and will turn on the boost heating. Its high switching capacity allows 3 kW of heat to be directly switched, making it ideal for controlling panel heaters.
You can set the boost temperature between +10˚C and +30˚C alongside a setback temperature range of +5˚C to +20˚C. Programme duration can be timed for anywhere between 30 seconds and four hours. You'll find thermostats such as this used everywhere from lecture theatres to storerooms.
The thermostat uses a passive infrared (PIR) sensor to detect when someone enters the room and will turn on the boost heating. Its high switching capacity allows 3 kW of heat to be directly switched, making it ideal for controlling panel heaters.
You can set the boost temperature between +10˚C and +30˚C alongside a setback temperature range of +5˚C to +20˚C. Programme duration can be timed for anywhere between 30 seconds and four hours. You'll find thermostats such as this used everywhere from lecture theatres to storerooms.
Features and Benefits
• Electronic passive infrared (PIR) thermostat
• Contact rating of 16 A
• Boost temperature range of +10˚C to +30˚C
• Setback temperature range of +5˚C to +20˚C
• Programme duration of 30 seconds to 4 hours
• Supply voltage of 220 to 240 V AC
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
• RoHS (Restriction of Hazardous Substances) compliant
• Contact rating of 16 A
• Boost temperature range of +10˚C to +30˚C
• Setback temperature range of +5˚C to +20˚C
• Programme duration of 30 seconds to 4 hours
• Supply voltage of 220 to 240 V AC
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Contact Rating | 16A |
Supply Voltage | 220 → 240 V ac |
Maximum Temperature | +20 (Setback) °C, +30 (Boost) °C |
Minimum Temperature | +10 (Boost) °C, +5 (Setback) °C |
Temperature Range | +10 → +30 (Boost) °C, +5 → +20 (Setback) °C |