MPN

Grasslin Thermostats, 30 min, Maximum of 45 °C

RS Stock No.:
703-2451
Mfr. Part No.:
04.10.0001.1
Manufacturer:
Grasslin
Grasslin

Discontinued product
RS Stock No.:
703-2451
Mfr. Part No.:
04.10.0001.1
Manufacturer:
Grasslin

Legislation and Compliance


Product Details

Programable Thermostat - FEELING Series





Specifications

AttributeValue
Program Duration30 min
Additional FeaturesAuto Mode, Cleaning Mode, Countdown Mode, Day Mode, Holiday Mode, Manual Override, Night Mode, Party Mode
Supply Voltage3 V dc
Maximum Temperature+45 °C
Minimum Temperature+5 °C
Temperature RangeMaximum of 45 °C
Discontinued product