RSCAL(1770540)NO-GO RING GAUGE M20

  • RS Stock No. 189-3351
  • Mfr. Part No. 16346 +Cal
  • Manufacturer Volkel
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

The thread NO-GO ring gauge must not screw into the part by hand more than two threads (without using excessive force). If the ring gauge can be screwed into the thread by more than two threads, the thread does not meet the desired requirements (=scrap). The no-go thread gauges are marked in red. The reference temperature for parts and gauges is 20° Celsius. Calibrated at a measurement laboratory separate from VÖLKEL using IAC thread scanners.

Specifications
Attribute Value
Plug/Ring Ring
Gauge Type No Go Ring
Thread Size M20 x 2.5
Pitch Diameter 2.5mm
Tolerance 6g
Imperial or Metric Metric
Calibrated RSCAL
On back order for despatch 21/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 261.60
(exc. GST)
$ 300.84
(inc. GST)
units
Per unit
1 +
$261.60