FEIN HSS DIN Tap Tap & Drill Set

  • RS Stock No. 179-7789
  • Mfr. Part No. 63110019020
  • Manufacturer FEIN
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

comprising 1 x M6 threading drill with 3/4” Weldon adapter, 1 x HSS twist drill, 5 mm in diameter, with 3/4” Weldon fitting and 1 x HSS 90° countersink bit, 16.5 mm in diameter, with 3/4” Weldon adapter and 1 x hexagon socket wrench in a handy plastic storage box.

Specifications
Attribute Value
Set Type Threading Tap Set
Type DIN Tap
Shank Standard DIN, ISO
Number of Pieces 4
Material HSS
For Use With KBC 35 (KBC 35), KBE 30 (KBE 30), KBE 35 (KBE 35), KBE 50-2 (KBE 50-2), KBE 50-2 M (KBE 50-2 M), KBE 65-2 M (KBE 65-2 M)
2 In stock for delivery within 5 working day(s)
Price (ex. GST) 1 Set
$ 229.39
(exc. GST)
$ 263.80
(inc. GST)
Set(s)
1 +
$229.39
Related Products
For drilling, threading and deburring in 1 working ...
Description:
For drilling, threading and deburring in 1 working step. 1/4" bit Bit drive (DIN 3126)Combi Tool M3-10Deburring zone with edge breaker. Triple processes in a single tool. No bit slippage in chuck. Drill accuracy. Suitable for materials up to 700 ...
The Dormer drill set contains the A002 HSS ...
Description:
The Dormer drill set contains the A002 HSS tin-coated jobber drill and a matching tap. It is a 2pc set containing a tap and pre-hole drill in one convenient package. The brand new packaging has a twist lock closure and ...
The Dormer drill set contains the A002 HSS ...
Description:
The Dormer drill set contains the A002 HSS tin-coated jobber drill and a matching tap. It is a 2pc set containing a tap and pre-hole drill in one convenient package. The brand new packaging has a twist lock closure and ...
Introducing the range of professional Tap and Drill ...
Description:
Introducing the range of professional Tap and Drill Bit Sets from Dormer. These high-performance taps and drill bits have been designed for drilling of most materials up to x4 diameter. Taps and Drills feature Titanium Nitride tip coating (2.0mm and ...