- RS Stock No.:
- 162-2389
- Mfr. Part No.:
- RLP10R1000FB25
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 162-2389
- Mfr. Part No.:
- RLP10R1000FB25
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
1 Watt → 10 Watt high-stability wirewound resistors
Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.
RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4
Standards
NF C83210 and MIL-R-26E
Approvals
CECC 40201-006, NFC 83210
Specifications
Attribute | Value |
---|---|
Resistance | 100mΩ |
Power Rating | 10W |
Tolerance | ±1% |
Technology | Wire Wound |
Series | RLP10 |
Temperature Coefficient | ±100ppm/°C |
Maximum Operating Temperature | +275°C |
Minimum Operating Temperature | -55°C |