- RS Stock No.:
- 164-5347
- Mfr. Part No.:
- CBT25J6R8
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-5347
- Mfr. Part No.:
- CBT25J6R8
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Carborn Composition Resistors,CBT25 Series 0.25W
CBT25 Series Resistors
0.25 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 250V
Wide Range of Resistance values, 1R0 - 5M6
Great Pulse endurance properties and a range of Resistance Tolerances
0.25 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 250V
Wide Range of Resistance values, 1R0 - 5M6
Great Pulse endurance properties and a range of Resistance Tolerances
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial - 0.25W/0.5W
Specifications
Attribute | Value |
---|---|
Resistance | 6.8Ω |
Power Rating | 0.25W |
Tolerance | ±5% |
Technology | Carbon Composition |
Series | CBT |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | -700 → +400ppm/°C |
Minimum Operating Temperature | -55°C |