ATE Electronics 7SR Series Fixed Resistor 27kΩ ±5% 10W ±30ppm/°C

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

ATE Electronics SR Series Capacitor Balancing Resistors

The SR series of capacitor balancing resistors from ATE Electronics offers ±5% tolerance as standard. These resistors are available in E24 Series ohmic values. Featuring a dielectric strength of 1000 V ac, these balancing resistors can be used to minimise voltage imbalance from capacitors connected in a series. SR capacitor balancing resistors offer temperature coefficient values of ±100 to ±30 ppm from 10 Ω upwards. SR series resistors have been vibration tested to IEC 60571-1 standards. SR10 resistors have a 31.8mm centre and SR7 resistors have a 22.2mm centre. The fixing centre dimensions cover most of the screw terminal electrolytic capacitor offering.

Standards

IEC 60571-1

Capacitor Balancing Resistors

Specifications
Attribute Value
Resistance 27 kΩ
Power Rating 10W
Tolerance ±5%
Technology Wire Wound
Series 7SR
Lead Pitch 5.1mm
Maximum Operating Temperature +350°C
Minimum Operating Temperature -55°C
Discontinued product
Related Products
HS Series Wattage Range is 5 Watts to ...
Description:
HS Series Wattage Range is 5 Watts to 300 Watts. Versatile product and custom design available. Low resistance, low inductance and higher voltage. Applications in Braking Resistor; Balancing Resistor; Capacitor Charging & Discharging; Crowbar; Filter and Electrical Machinery general use. ...
A range of four wire wound ceramic core ...
Description:
A range of four wire wound ceramic core resistors designed for voltage balancing of series connected aluminium electrolytic capacitors. Suitable for capacitor voltage discharge safety applications in high voltage circuits. Ideally suited for the industrial grade PEH200 series capacitors.
AC05 CS series wire wound safety resistors are ...
Description:
AC05 CS series wire wound safety resistors are designed to be used as fusible safety resistors (or AC mains input resistors). The resistor fuses “without a bang” when AC mains voltage is applied. At the same time, it acts as ...
Unique solid ceramic composition very high surge capacity ...
Description:
Unique solid ceramic composition very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit applications.