- RS Stock No.:
- 172-7524
- Mfr. Part No.:
- CRF 254-4 5 T 10R
- Brand:
- Vitrohm
Discontinued product
- RS Stock No.:
- 172-7524
- Mfr. Part No.:
- CRF 254-4 5 T 10R
- Brand:
- Vitrohm
Technical data sheets
Legislation and Compliance
Product Details
2.5W Fusible Flame Proof Resistors, Axial
Precision axial, ceramic carrier, coated
Note
This range of fusible resistors will fuse in less than 30 seconds at 16 times rated load.
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | MF |
Maximum Operating Temperature | +350°C |
Temperature Coefficient | ±120ppm/°C |
Minimum Operating Temperature | -55°C |