- RS Stock No.:
- 487-6845
- Mfr. Part No.:
- MRA02075K23BTA015
- Brand:
- Arcol
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.
- 754-6733
Price (ex. GST) Each (In a Pack of 5)
Was $1.054
You pay
$0.896
(exc. GST)
$1.03
(inc. GST)
- RS Stock No.:
- 487-6845
- Mfr. Part No.:
- MRA02075K23BTA015
- Brand:
- Arcol
Technical data sheets
Legislation and Compliance
Product Details
768Ω to 9.76kΩ, Axial
From Arcol, this MRA Precison Metal Film Resistor offers a high degree of environmental protection thanks to its durable epoxy coating. A reliable resistor for when precision is a priotrity.
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
Specifications
Attribute | Value |
---|---|
Resistance | 5.23kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | MRA0207 |
Temperature Coefficient | ±15ppm/°C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |