- RS Stock No.:
- 487-6980
- Mfr. Part No.:
- MRA02076K98BTA015
- Brand:
- Arcol
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 5)
$1.346
(exc. GST)
$1.548
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $1.346 | $6.73 |
125 - 245 | $1.326 | $6.63 |
250 + | $1.30 | $6.50 |
*price indicative |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 487-6980
- Mfr. Part No.:
- MRA02076K98BTA015
- Brand:
- Arcol
Technical data sheets
Legislation and Compliance
Product Details
768Ω to 9.76kΩ, Axial
From Arcol, this MRA Precison Metal Film Resistor offers a high degree of environmental protection thanks to its durable epoxy coating. A reliable resistor for when precision is a priotrity.
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
Specifications
Attribute | Value |
---|---|
Resistance | 6.98kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | MRA0207 |
Temperature Coefficient | ±15ppm/°C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |