- RS Stock No.:
- 502-0611
- Mfr. Part No.:
- RCR25C824J
- Brand:
- KOA
Discontinued product
- RS Stock No.:
- 502-0611
- Mfr. Part No.:
- RCR25C824J
- Brand:
- KOA
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Insulation coating surge-resistant fixed resistor 0.25 W
Resistor with superb anti-surge properties
Stable humidity resistance, even at high resistance values
Edge surface material made of lead-free chrome
Stable humidity resistance, even at high resistance values
Edge surface material made of lead-free chrome
Specifications
Attribute | Value |
---|---|
Resistance | 820kΩ |
Power Rating | 0.25W |
Tolerance | ±5% |
Temperature Coefficient | ±350ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |