- RS Stock No.:
- 789-1033
- Mfr. Part No.:
- RTO050F82R00JTE1
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 789-1033
- Mfr. Part No.:
- RTO050F82R00JTE1
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
50W Thick film TO-220 power resistors - RTO 50 Series
Vishay Sfernice RTO50 series thick film, non-inductive resistors in TO-220 enclosures
Resistors allow for dissipation of 50W when mounted onto a heatsink
(nominal power of 50 W at 25 °C heat sink mounted)
Resistors allow for dissipation of 50W when mounted onto a heatsink
(nominal power of 50 W at 25 °C heat sink mounted)
Specifications
Attribute | Value |
---|---|
Resistance | 82Ω |
Power Rating | 50W |
Tolerance | ±5% |
Technology | Thick Film |
Series | RTO 50 |
Package/Case | TO-220 |
Temperature Coefficient | ±150ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 5.08mm |