- RS Stock No.:
- 789-1159
- Mfr. Part No.:
- HTS05232007JPB19
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 789-1159
- Mfr. Part No.:
- HTS05232007JPB19
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
HTS Range, Axial
Vishay Sfernice HTS Series Thick Film High Ohmic and High Voltage power Resistors. The HTS Series has an epoxy coated high purity ceramic core with solder coated copper terminations. Having excellent stability (1%) and a low temperature coefficient of 100ppm/°C the HTS Series is suitable for use as current sensing of power conversion, industrial and medical power supplies and motor control circuits.
Specifications
Attribute | Value |
---|---|
Resistance | 2GΩ |
Power Rating | 1W |
Tolerance | ±5% |
Technology | Thick Film |
Series | HTS |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±150ppm/°C |
Minimum Operating Temperature | -55°C |