- RS Stock No.:
- 850-6907
- Mfr. Part No.:
- RS02BR1500FE12
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 850-6907
- Mfr. Part No.:
- RS02BR1500FE12
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Vishay RS Series
Vishay RS series of wirewound resistors are a precision power axial lead resistor with a high temperature silicone coating. The RS series has a complete welded construction with copper-nickel alloy or nickel-chrome alloy element, depending on resistance value.
High temperature
Complete welded construction
Excellent operational stability
Complete welded construction
Excellent operational stability
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
Specifications
Attribute | Value |
---|---|
Resistance | 150mΩ |
Power Rating | 3W |
Tolerance | ±1% |
Technology | Wire Wound |
Series | RS |
Temperature Coefficient | ±90ppm/°C |
Maximum Operating Temperature | +350°C |
Minimum Operating Temperature | -65°C |