- RS Stock No.:
- 893-4033
- Mfr. Part No.:
- MOX-2-121006FE
- Brand:
- Ohmite
Discontinued product
- RS Stock No.:
- 893-4033
- Mfr. Part No.:
- MOX-2-121006FE
- Brand:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Ohmite Maxi-MOX Series Precision Thick Film Resistors
Ohmite Maxi-MOX series precision thick film resistors are very versatile, covering a wide resistance range as well as a wide range of operating voltages. The Maxi-MOX series are designed for industrial applications requiring more power for high voltage switching, industrial control, and high voltage current limiting. Provided with tolerances down to 1%, the Maxi-MOX resistors works well in precision circuits.
RoHS compliant
Wide resistance ranges
Voltage rating to 50KV
Power rating to 12.5 watts
Silicone or epoxy coating
Wide resistance ranges
Voltage rating to 50KV
Power rating to 12.5 watts
Silicone or epoxy coating
Specifications
Attribute | Value |
---|---|
Resistance | 100MΩ |
Power Rating | 5W |
Tolerance | ±1% |
Technology | Thick Film |
Series | MOX-2-12 |
Maximum Operating Temperature | +210°C |
Temperature Coefficient | ±25ppm/°C |
Minimum Operating Temperature | -55°C |