Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Fixed Resistors
Through Hole Resistors
TE Connectivity 10Ω Thin Film Fusible Resistor 0.5W ±5% FRN50J10R/S
RS Stock No.:
164-1724
Mfr. Part No.:
FRN50J10R/S
Brand:
TE Connectivity
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
164-1724
Mfr. Part No.:
FRN50J10R/S
Brand:
TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Flameproof Fuseable Resistors - FRN Series
RoHS Certificate of Compliance
Statement of conformity
0.5W Fusible Flame Proof Resistors, Axial
FRN50S Series identified by gold band
Note
This range of fusible resistors will fuse in less than 60 seconds at 16 times rated load.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Resistance
10Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Thin Film
Series
FRN50S
Maximum Operating Temperature
+155°C
Temperature Coefficient
±350ppm/°C
Minimum Operating Temperature
-55°C