Vishay 2Ω Thick Film Resistor 30W ±1% LTO030F2R000FTE3
- RS Stock No.:
- 822-0104
- Distrelec Article No.:
- 301-81-436
- Mfr. Part No.:
- LTO030F2R000FTE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)**
$13.52
(exc. GST)
$15.55
(inc. GST)
142 In stock for delivery within 7 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 12 | $13.52 |
13 - 24 | $13.22 |
25 + | $13.12 |
**price indicative
- RS Stock No.:
- 822-0104
- Distrelec Article No.:
- 301-81-436
- Mfr. Part No.:
- LTO030F2R000FTE3
- Brand:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 2Ω | |
Power Rating | 30W | |
Tolerance | ±1% | |
Technology | Thick Film | |
Series | LTO30 | |
Package/Case | TO-220 | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | ±150ppm/°C | |
Lead Pitch | 5.08mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 2Ω | ||
Power Rating 30W | ||
Tolerance ±1% | ||
Technology Thick Film | ||
Series LTO30 | ||
Package/Case TO-220 | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±150ppm/°C | ||
Lead Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
Related links
- Vishay 2Ω Thick Film Resistor 30W ±1% LTO030F2R000FTE3
- Caddock 200mΩ Power Film Resistor 30W ±1% MP930-0.20-1%
- Caddock 1kΩ Film Resistor 30W ±1% MP930-1.00K-1%
- Caddock 50Ω Power Film Resistor 30W ±1% MP930-50.0-1%
- Caddock 25Ω Power Film Resistor 30W ±1% MP930-25R-1%
- Caddock 100mΩ Power Film Resistor 30W ±1% MP930-0.10-1%
- Caddock 3.3Ω Power Film Resistor 30W ±1% MP930-3.30-1%
- Caddock 500mΩ Power Film Resistor 30W ±1% MP930-0.50-1%