United Automation, BM3R, Thyristor Trigger Module, 24V ac, 50 → 60Hz, 9-Pin, 160 x 62 x 62mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Single Cycle/Dual Cycle Burst Fire Driver Module, BM3R

The BM3R 50Hz module has been designed to offer all 3-Phases switched Burst Firing of a thyristor assembly or complete thyristor controllers for driving resistive loads. In Single-Cycle or Dual-Cycle mode, these modules use the fastest burst rates possible, providing very accurate control and minimising Harmonic distortion & Flicker within the system. In addition the standard variable burst rate, adjustable from 1 to 30 seconds, is also available.

Standard DIN Rail Mount
Inhibit Input
Control Options (0-5V, 0-10V, 1-5V, 2-10V, 0-20mA, 4-20mA, Manual Potentiometer)
Single-Cycle / Dual-Cycle or adjustable Burst Firing
On Board Fuse (1A)
Isolated Pulse Transformer Outputs
On board LED Indication of Power, Burst Rates and Fault Conditions
Soft Start

The number of complete mains cycles during fixed repeating periods (typically 1 to 10 seconds) is varied, thus altering the duty cycle or on-/off-time ratio. Trigger pulses coincide with the zero-crossing times of the mains supply thus ensuring no RFI is produced when using resistive loads.

Specifications
Attribute Value
Input Voltage DC 24V dc
Input Voltage AC 24V ac
Output Isolation 3.5kV
Mounting Type DIN Rail
Pin Count 9
Dimensions 160 x 62 x 62mm
Length 160mm
Height 62mm
Width 62mm
Maximum Operating Frequency 60 Hz
Maximum Operating Temperature +65 °C
Minimum Operating Frequency 50Hz
Minimum Operating Temperature 0 °C
Discontinued product