- RS Stock No.:
- 191-6155
- Mfr. Part No.:
- CCT15441
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 191-6155
- Mfr. Part No.:
- CCT15441
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schneider Electric Acti 9 IC100KP+ Series- Twilight Switch
Schneider Electric Acti 9 IC100KP+ Series of Twilights Switches.
Programmable twilight switch with time switch function
Weekly programming
1 or 2 channels (depending on model)
Screwless terminals
Backlit LCD display
1-99000 lux
DIN Rail mounting
IP20C protection
Weekly programming
1 or 2 channels (depending on model)
Screwless terminals
Backlit LCD display
1-99000 lux
DIN Rail mounting
IP20C protection
Analogue
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Type | Digital |
Number of Channels | 1 |
Contact Configuration | SPDT |
Height | 92.6mm |
Depth | 66.7mm |