Maxim Integrated ICM7555ESA+, Timer Circuit, 8-Pin SOIC
- RS Stock No.:
- 190-5939
- Mfr. Part No.:
- ICM7555ESA+
- Manufacturer:
- Maxim Integrated
- COO (Country of Origin):
- MY
units | Per unit | Per Pack* |
10 - 10 | $3.184 | $31.84 |
20 + | $3.141 | $31.41 |
*price indicative |
Attribute | Value |
Mounting Type | Surface Mount |
Timer Type | Astable, RC Monostable |
Package Type | SOIC |
Number of Internal Timers | 1 |
Pin Count | 8 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 18 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Width | 4mm |
Height | 1.5mm |
Propagation Delay Test Condition | 10pF |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |