Linear Technology LTC6994IS6-1#TRMPBF, Programmable Delay, 2.25 → 5.5 V, 6-Pin TSOT-23

  • RS Stock No. 858-0894
  • Mfr. Part No. LTC6994IS6-1#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Timer, Linear Technology

Linear Technology has a selection of silicon oscillators and solid state timing devices. The TimerBlox timing devices are designed for six operations Voltage-Controlled Oscillation (VCO), Low Frequency Clocking, Pulse-Width Modulation (PWM), One-Shot Generation and Signal Delay and Power-On Reset (POR). Combining a programmable oscillator with precision circuitry and logic they can drive opto-isolators and transformers for electrical isolation applications.

No programming or additional MCU, Crystals and Timing Capacitors
Source and sink capability
Rugged applications
Small footprint

Timers/Timing Generators

Specifications
Attribute Value
Mounting Type Surface Mount
Timer Type Programmable
Package Type TSOT-23
Number of Internal Timers 1
Pin Count 6
Minimum Operating Supply Voltage 2.25 V
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Low Level Output Current 16mA
Maximum High Level Output Current -16mA
Maximum Propagation Delay Time @ Maximum CL 24 ns@ 5 pF
Propagation Delay Test Condition 5pF
Dimensions 2.9 x 1.75 x 0.9mm
Height 0.9mm
Length 2.9mm
Width 1.75mm
215 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$ 6.772
(exc. GST)
$ 7.788
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$6.772
$33.86
25 - 95
$6.406
$32.03
100 - 245
$6.084
$30.42
250 - 495
$5.966
$29.83
500 +
$5.844
$29.22
*price indicative
Packaging Options:
Related Products
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
The range of isolation amplifier optocouplers from Avago ...
Description:
The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide ...
The PL133-37 is an advanced fanout buffer design ...
Description:
The PL133-37 is an advanced fanout buffer design for high performance, low-power, small form-factor applications. The PL133-37 accepts a LVCMOS or a Sine Wave reference clock input of 1MHz to 150MHz and produces three outputs of the same frequency. Reference ...
RX-4035 high stability SMD real time clock modules ...
Description:
RX-4035 high stability SMD real time clock modules with a built in frequency adjusted 32.768 k. Hz crystal unit, time stamp and auto power switching function. These RX-4035 real time clock modules have an SPI-Bus (1MHz) interface, an operating voltage ...