- RS Stock No.:
- 862-9218
- Mfr. Part No.:
- FT8010UMX
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 862-9218
- Mfr. Part No.:
- FT8010UMX
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Reset Timers with Configurable and Fixed Delay, Fairchild Semiconductor
Fairchild Semiconductor offers a family of reset timers which allows the reset of the handset with the push-of-a-button. Reset timers are configurable in several programmable delay times, and fixed delay times in seconds. The longer delay times eliminate an inadvertent reset, due to an accidental key press.
Single or Dual switch option
Low Power consumption
ESD protection
Low Power consumption
ESD protection
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Timer Type | Reset |
Package Type | UMLP |
Number of Internal Timers | 1 |
Pin Count | 10 |
Minimum Operating Supply Voltage | 1.8 V |
Maximum Operating Supply Voltage | 5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Quiescent Current | 20µA |
Maximum Low Level Output Current | 50mA |
Maximum High Level Output Current | -50mA |
Maximum Propagation Delay Time @ Maximum CL | 310ns |
Dimensions | 1.4 x 1.8 x 0.5mm |
Propagation Delay Test Condition | 5pF |
Height | 0.5mm |
Width | 1.8mm |
Length | 1.4mm |