- RS Stock No.:
- 454-7042
- Mfr. Part No.:
- 88895207
- Brand:
- Crouzet
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 454-7042
- Mfr. Part No.:
- 88895207
- Brand:
- Crouzet
Technical data sheets
Legislation and Compliance
Product Details
RTM Series
Function - 111
An instantaneous setting is available for testing
Screwdriver adjustable timer settings
Excellent noise resistance
8 and 14 pin rectangular format
An instantaneous setting is available for testing
Screwdriver adjustable timer settings
Excellent noise resistance
8 and 14 pin rectangular format
Approvals
UL, C-UL
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230V ac |
Mounting Type | DIN Rail |
Time Range | 0.1 s → 1h |
Number of Contacts | 2 |
Number of Timer Functions | Single |
Contact Configuration | DPDT |
Time Increment | Hours, Seconds |
Maximum Voltage | 230V ac |
Switch Configuration | DP-NO/NC |
Terminal Type | Socket |
Width | 59mm |
Power Supply | External |
Maximum Operating Temperature | +60°C |
Depth | 21mm |
Length | 27mm |
Minimum Operating Temperature | -20°C |
Contact Material | Silver Nickel |