Omron H5CX Series DIN Rail, Panel Mount, Surface Mount Timer Relay, 12 → 24 V dc, 24V ac, 2-Contact, 0.001 s
- RS Stock No.:
- 746-3931
- Mfr. Part No.:
- H5CX-L8ED-N
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Omron H5CX Series DIN Rail Mount Timer Relay, 24 V ac, 12 → 24V dc, 2-Contact, 0.001 s → 9999h, SPDT
- RS Stock No.
- 177-0099
Price (ex. GST) Each
$337.54
(exc. GST)
$388.17
(inc. GST)
- RS Stock No.:
- 746-3931
- Mfr. Part No.:
- H5CX-L8ED-N
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
2 Colour LCD, H5CX Series
Functions - 131,132,141,143,211,453,612, plus Omron codes: A3, B1, Z
4 digit, 2 colour display
4 digit, 2 colour display
Note
Note: stock numbers
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 24 V dc, 24V ac |
Mounting Type | DIN Rail, Panel Mount, Surface Mount |
Mode of Operation | Flicker OFF, Flicker ON |
Time Range | 0.001 s → 9999h |
Number of Contacts | 2 |
Number of Timer Functions | Multi Function |
Time Increment | Hours, Seconds |
Maximum Current | 5A |
Maximum Voltage | 30 V dc, 250V ac |
Switch Configuration | 2 x SPDT |
Terminal Type | 8-Pin Connector |
Power Supply | External |
Width | 48mm |
Minimum Voltage | 5V dc |
Series | H5CX |
Depth | 83.9mm |
Length | 48mm |
Maximum Operating Temperature | +55°C |
Minimum Current | 10mA |
Minimum Operating Temperature | -10°C |