- RS Stock No.:
- 794-8959
- Mfr. Part No.:
- H5F-KA
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 794-8959
- Mfr. Part No.:
- H5F-KA
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
H5F Digital Daily Time Switch
Temporary holiday setting function makes it easy to turn OFF output for holidays and non-operating days
Settings can be made even with the Time Switch turned OFF
Test mode enables easy program checking
Includes summer time (DST) adjustment
Yearly models also offer automatic switching to DST
Set value can be changed both upward and downward for speedier setting
Bank function allows program switching by an external input
Settings can be made even with the Time Switch turned OFF
Test mode enables easy program checking
Includes summer time (DST) adjustment
Yearly models also offer automatic switching to DST
Set value can be changed both upward and downward for speedier setting
Bank function allows program switching by an external input
Specifications
Attribute | Value |
---|---|
Supply Voltage | 100 → 240V ac |
Mounting Type | Surface Mount |
Number of Contacts | 4 |
Number of Timer Functions | Multi Function |
Contact Configuration | SPST |
Time Increment | Days, Hours |
Maximum Voltage | 240V ac |
Switch Configuration | SPST |
Terminal Type | Screw |
Width | 101.2mm |
Power Supply | Internal |
Minimum Voltage | 100V ac |
Maximum Operating Temperature | +55°C |
Depth | 73mm |
Length | 50mm |
Minimum Operating Temperature | -10°C |