Omron Single Time Delay Relay, Screw, 0.0 999999.9 h, 24 240 V ac/dc

  • RS Stock No. 817-1747
  • Mfr. Part No. H7ET-NFV-300
  • Manufacturer Omron
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Omron H7ET Series Time Counter

H7ET time counter provides the user with a premium counter coupled with safety features to ensure a reliable, simple to read otption

Large display supports 7x8.6mm characters
Key-protect switch to avoid any accidental or unauthorised key operation
Dual operation mode
Terminal block finger protection

Standards

IP66 NEMA 4, UL Type 4X, IP20 terminal block rating

Digital

Specifications
Attribute Value
Supply Voltage 24 240 V ac/dc
Time Range 0.0 999999.9 h
Mounting Type Flush Mount
Number of Timer Functions Single
Time Increment Hours
Power Supply External
Terminal Type Screw
Minimum Voltage 24 V ac/dc
Maximum Voltage 240 V ac/dc
Length 48mm
Minimum Operating Temperature -10°C
Depth 53.5mm
Time Delay 20 ms
Width 24mm
Maximum Operating Temperature +55°C
1 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 158.26
(exc. GST)
$ 182.00
(inc. GST)
units
Per unit
1 +
$158.26
Related Products
Senses pulses from a proximity detector mounted near ...
Description:
Senses pulses from a proximity detector mounted near a machine shaft rotating at up to 10000rpmLED indication of relay status and supplyDIN standard case, which may be front panel or chassis mounted (11-pin socket 403-869)Additional fail safe with time delay ...
Digital adjustable multifunction timer. Functions can be adjusted ...
Description:
Digital adjustable multifunction timer. Functions can be adjusted separately for each output relay. Off (OFF)Instantaneous contact (ON)On-delay (AV)Fleeting on make (EW)Delayed pulse with adjustable pulse length (IE)Cyclic timer, start with impulse (TI)Cyclic timer, start with break (TP)Off-delay (RV)Pulse forming ...
Detects over-current condition. Adjustment for trip level. Monitors ...
Description:
Detects over-current condition. Adjustment for trip level. Monitors current in 3-phase supply. Time delay (from fault) with adjustable setting: 0.2 to 10s1 x DPDT relay output 8ALED indication for supply and relay statusDIN rail or surface mount. Dimensions: H70 x ...
Universal voltage types operate on 24 to 240V ...
Description:
Universal voltage types operate on 24 to 240V AC and 12 to 240V DC. DC power types operate on 12 to 24V DC.Four sensing methods: through-beam, polarized retro-reflective, diffuse-reflective, and background suppression.Adjustable time delay: 0.1 to 5 seconds. Mounting hole ...