- RS Stock No.:
- 136-572
- Brand:
- RS PRO
30 in Global stock for delivery within 1 working day (+3 days for regional areas).
419 in Global stock for delivery within 7 working day (+3 days for regional areas).
Price (ex. GST) Each
$26.20
(exc. GST)
$30.13
(inc. GST)
units | Per unit |
1 - 14 | $26.20 |
15 - 49 | $24.86 |
50 - 99 | $23.61 |
100 - 499 | $22.45 |
500 + | $21.36 |
- RS Stock No.:
- 136-572
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO 50 Ω Straight Cable Mounting, TNC Connector, Plug, RG174/U
Use this RS PRO TNC (Threaded Neill-Concelman) connector to tightly connect coaxial cables. The threaded connector creates a secure join to provide reliable data transmission without any disruption or interference. Its normal polarity and straight body orientation make this a versatile connector that's suitable for a range of applications.
The contacts are gold-plated to ensure good conductivity and durability, giving you a long-lasting connection. A rubber gasket has been fitted to the connector to help it withstand vibrations, preventing the cables from accidentally loosening and interrupting the connection.
For an air-tight closure, use crimp termination to ensure long-term durability and clear data transmission. This connector is compatible with RG174/U coaxial cables, which are typically used in GPS (Global Positioning Systems), WLAN (wireless local area network) and cellular applications.
The contacts are gold-plated to ensure good conductivity and durability, giving you a long-lasting connection. A rubber gasket has been fitted to the connector to help it withstand vibrations, preventing the cables from accidentally loosening and interrupting the connection.
For an air-tight closure, use crimp termination to ensure long-term durability and clear data transmission. This connector is compatible with RG174/U coaxial cables, which are typically used in GPS (Global Positioning Systems), WLAN (wireless local area network) and cellular applications.
Features and Benefits
Straight body orientation
Nickel body plating
RG174/U cable type
TNC coaxial connector
Copper alloy contact material
Gold contact plating
Male gender
Impedance of 50 Ω (ohms)
Cable mounting type
Normal polarity
Crimp termination method
Nickel body plating
RG174/U cable type
TNC coaxial connector
Copper alloy contact material
Gold contact plating
Male gender
Impedance of 50 Ω (ohms)
Cable mounting type
Normal polarity
Crimp termination method
Approvals
-
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | TNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174/U |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Copper Alloy |
Contact Plating | Gold |