- RS Stock No.:
- 170-2557
- Mfr. Part No.:
- RT1121A1-NT3G-7B-50
- Brand:
- Amphenol RF
On back order for despatch 02/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$6.487
(exc. GST)
$7.46
(inc. GST)
Units | Per unit | Per Bag* |
100 - 400 | $6.487 | $648.70 |
500 + | $5.839 | $583.90 |
*price indicative |
- RS Stock No.:
- 170-2557
- Mfr. Part No.:
- RT1121A1-NT3G-7B-50
- Brand:
- Amphenol RF
Legislation and Compliance
Product Details
Reversed TNC Connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol TNC Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | TNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | B7808A, LMR240 |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Polarity | Reverse |