- RS Stock No.:
- 191-7872
- Mfr. Part No.:
- 1-225554-1
- Brand:
- TE Connectivity
73 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$243.20
(exc. GST)
$279.68
(inc. GST)
Units | Per unit |
1 - 4 | $243.20 |
5 + | $218.89 |
- RS Stock No.:
- 191-7872
- Mfr. Part No.:
- 1-225554-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
General Applications
High-vibration/low-noise, antenna and test & measurement
Performance Specifications
Operating Frequency: DC to 11 GHz (50 ohms) DC to 2 GHz (75 ohms)
Nominal Impedance: 50 and 75 ohms
VSWR: 1.30 @ 11 GHz (50 ohms)
Durability: 500 cycles
Temperature Rating: -65°C to +165°C military
High-vibration/low-noise, antenna and test & measurement
Performance Specifications
Operating Frequency: DC to 11 GHz (50 ohms) DC to 2 GHz (75 ohms)
Nominal Impedance: 50 and 75 ohms
VSWR: 1.30 @ 11 GHz (50 ohms)
Durability: 500 cycles
Temperature Rating: -65°C to +165°C military
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | TNC Connector |
Gender | Male |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Operating Frequency | 11GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Silver |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Contact Plating | Gold |